
WR-80P-VF50-N1-R1300 | |
|---|---|
DigiKey Part Number | 670-WR-80P-VF50-N1-R1300TR-ND - Tape & Reel (TR) 670-WR-80P-VF50-N1-R1300CT-ND - Cut Tape (CT) 670-WR-80P-VF50-N1-R1300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR-80P-VF50-N1-R1300 |
Description | CONN PLUG 80POS SMD GOLD |
Manufacturer Standard Lead Time | cms-lead-weeks-value |
Customer Reference | |
Detailed Description | 80 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | WR-80P-VF50-N1-R1300 cms-models |
Type | Description | Select All |
|---|---|---|
Category | ||
cms-manufacturer | JAE Electronics | |
Series | ||
cms-packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
cms-part-status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 5mm, 5.5mm, 8mm | |
Height Above Board | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,82000 € | 7,82 € |
| 10 | 6,65000 € | 66,50 € |
| 25 | 6,23280 € | 155,82 € |
| 50 | 5,93520 € | 296,76 € |
| 100 | 5,65190 € | 565,19 € |
| 250 | 5,56700 € | 1.391,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.300 | 4,54823 € | 5.912,70 € |
| cms-vat-exclude-title: | 7,82000 € |
|---|---|
| cms-vat-include-title: | 9,46220 € |

