Direct

WR-60PB-VF50-N1 | |
|---|---|
DigiKey Part Number | WR-60PB-VF50-N1-ND |
Manufacturer | |
Manufacturer Product Number | WR-60PB-VF50-N1 |
Description | CONN PLUG 60POS SMD GOLD |
Customer Reference | |
Detailed Description | 60 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tray | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 5mm, 5.5mm, 8mm |
Number of Positions 60 | Height Above Board 0.157" (4.00mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WR-60PB-VF50-N1-R1300 | JAE Electronics | 0 | WR-60PB-VF50-N1-R1300-ND | 2,23349 € | Direct |


