
WP7A-S026VA1-R8000 | |
|---|---|
DigiKey Part Number | 670-3047-2-ND - Tape & Reel (TR) 670-3047-1-ND - Cut Tape (CT) 670-3047-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WP7A-S026VA1-R8000 |
Description | CONN RCPT 26POS SMD GOLD |
Customer Reference | |
Detailed Description | 26 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 26 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 0.7mm | |
Height Above Board | 0.028" (0.71mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,44700 € | 4,47 € |
| 25 | 0,41840 € | 10,46 € |
| 50 | 0,39820 € | 19,91 € |
| 100 | 0,37930 € | 37,93 € |
| 250 | 0,35548 € | 88,87 € |
| 500 | 0,33850 € | 169,25 € |
| 1.000 | 0,32233 € | 322,33 € |
| 2.500 | 0,30214 € | 755,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,27834 € | 2.226,72 € |
| 16.000 | 0,26507 € | 4.241,12 € |
| 24.000 | 0,25760 € | 6.182,40 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,62920 € |

