WP27D-P034VA3-R15000 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


I-PEX
In Stock: 16.338
Unit Price: 0,80000 €
Datasheet
34 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP27D-P034VA3-R15000

DigiKey Part Number
WP27D-P034VA3-R15000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WP27D-P034VA3-R15000
Description
CONN PLUG 34POS SMD GOLD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
34 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
34
Pitch
0.014" (0.35mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Mated Stacking Heights
0.7mm
Height Above Board
0.022" (0.57mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,69035 €10.355,25 €
Manufacturers Standard Package
Unit Price without VAT:0,69035 €
Unit Price with VAT:0,83532 €