
ST-JL05-20S-C2-10000-(A534G) | |
|---|---|
DigiKey Part Number | ST-JL05-20S-C2-10000-(A534G)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ST-JL05-20S-C2-10000-(A534G) |
Description | CONTACT SOCKET 22-26AWG CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 22-26 AWG Size 20 Crimp Gold |
Category | Wire Gauge or Range - AWG 22-26 AWG |
Manufacturer JAE Electronics | Wire Gauge or Range - mm² 0.13 ~ 0.3mm² |
Series | Contact Termination Crimp |
Packaging Tape & Reel (TR) | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Signal, Stamped | Termination Finish Copper Alloy |
Contact Type Socket | Features Insulation Support |
Contact Size 20 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 1,01454 € | 10.145,40 € |
| Unit Price without VAT: | 1,01454 € |
|---|---|
| Unit Price with VAT: | 1,22759 € |




