
SF7W008S1AR900 | |
|---|---|
DigiKey Part Number | 670-2985-2-ND - Tape & Reel (TR) 670-2985-1-ND - Cut Tape (CT) 670-2985-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF7W008S1AR900 |
Description | CONN SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 (6 + 2) Position Card Connector SIM Card Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SF7W008S1AR900 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | SIM Card | |
Number of Positions | 8 (6 + 2) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Hinged Lid | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Height Above Board | 0.098" (2.50mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,60000 € | 2,60 € |
| 10 | 2,20600 € | 22,06 € |
| 25 | 2,06760 € | 51,69 € |
| 50 | 1,96880 € | 98,44 € |
| 100 | 1,87470 € | 187,47 € |
| 250 | 1,75736 € | 439,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 1,60551 € | 1.444,96 € |
| 1.800 | 1,52892 € | 2.752,06 € |
| 2.700 | 1,48584 € | 4.011,77 € |
| 4.500 | 1,43331 € | 6.449,90 € |
| Unit Price without VAT: | 2,60000 € |
|---|---|
| Unit Price with VAT: | 3,14600 € |



