



SF70S006VBAR2000 | |
|---|---|
DigiKey Part Number | 670-2845-2-ND - Tape & Reel (TR) 670-2845-1-ND - Cut Tape (CT) 670-2845-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF70S006VBAR2000 |
Description | CONN NANO SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7 (6 + 1) Position Card Connector NANO SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SF70S006VBAR2000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | NANO SIM | |
Number of Positions | 7 (6 + 1) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | Right | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.049" (1.25mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 10 | 1,53400 € | 15,34 € |
| 25 | 1,43680 € | 35,92 € |
| 50 | 1,36840 € | 68,42 € |
| 100 | 1,30290 € | 130,29 € |
| 250 | 1,22128 € | 305,32 € |
| 500 | 1,16296 € | 581,48 € |
| 1.000 | 1,11838 € | 1.118,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,05462 € | 2.109,24 € |
| 4.000 | 1,00433 € | 4.017,32 € |
| 6.000 | 0,97603 € | 5.856,18 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,19010 € |





