
031-50676-002 | |
|---|---|
DigiKey Part Number | 670-031-50676-002-ND |
Manufacturer | |
Manufacturer Product Number | 031-50676-002 |
Description | Interconnect Rectangular |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 20-24 AWG Crimp Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,32904 € | 582,26 € |
| Unit Price without VAT: | 2,32904 € |
|---|---|
| Unit Price with VAT: | 2,81814 € |

