
MA01F090VAABR500 | |
|---|---|
DigiKey Part Number | 670-MA01F090VAABR500TR-ND - Tape & Reel (TR) 670-MA01F090VAABR500CT-ND - Cut Tape (CT) 670-MA01F090VAABR500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA01F090VAABR500 |
Description | CONN FLOATING SIDE STR 90 POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 90 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | MA01F090VAABR500 Models |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 8mm, 10mm, 18mm |
Number of Positions 90 | Height Above Board 0.248" (6.30mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,46000 € | 6,46 € |
| 10 | 5,49100 € | 54,91 € |
| 25 | 5,14720 € | 128,68 € |
| 50 | 4,90140 € | 245,07 € |
| 100 | 4,66740 € | 466,74 € |
| 250 | 4,42400 € | 1.106,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,16654 € | 2.083,27 € |
| 1.000 | 3,96788 € | 3.967,88 € |
| 1.500 | 3,85609 € | 5.784,14 € |
| Unit Price without VAT: | 6,46000 € |
|---|---|
| Unit Price with VAT: | 7,81660 € |

