
MA01F040VACBR150 | |
|---|---|
DigiKey Part Number | 670-MA01F040VACBR150TR-ND - Tape & Reel (TR) 670-MA01F040VACBR150CT-ND - Cut Tape (CT) 670-MA01F040VACBR150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA01F040VACBR150 |
Description | CONN FLOATING SIDE STR 40 POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | MA01F040VACBR150 Models |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Plug, Center Strip Contacts | Height Above Board 0.720" (18.30mm) |
Number of Positions 40 | Base Product Number |
Pitch 0.025" (0.64mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,17000 € | 5,17 € |
| 10 | 4,39100 € | 43,91 € |
| 25 | 4,11480 € | 102,87 € |
| 50 | 3,91840 € | 195,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 3,62607 € | 543,91 € |
| 300 | 3,45307 € | 1.035,92 € |
| 450 | 3,35571 € | 1.510,07 € |
| 750 | 3,23701 € | 2.427,76 € |
| 1.050 | 3,16112 € | 3.319,18 € |
| 1.500 | 3,08265 € | 4.623,98 € |
| Unit Price without VAT: | 5,17000 € |
|---|---|
| Unit Price with VAT: | 6,25570 € |

