Socket Contact Gold 26 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M37S07K4P3

DigiKey Part Number
670-M37S07K4P3TR-ND - Tape & Reel (TR)
670-M37S07K4P3CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
M37S07K4P3
Description
CONN SOCKET 26AWG CRIMP GOLD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 26 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
26 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 765
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,22300 €2,23 €
250,20880 €5,22 €
500,19860 €9,93 €
1000,18910 €18,91 €
2500,17720 €44,30 €
5000,16874 €84,37 €
1.0000,16067 €160,67 €
2.5000,15060 €376,50 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.0000,14005 €980,35 €
14.0000,13337 €1.867,18 €
21.0000,12961 €2.721,81 €
35.0000,12502 €4.375,70 €
49.0000,12209 €5.982,41 €
70.0000,11906 €8.334,20 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,31460 €