
KX24-80R-6ST-H1 | |
|---|---|
DigiKey Part Number | KX24-80R-6ST-H1-ND |
Manufacturer | |
Manufacturer Product Number | KX24-80R-6ST-H1 |
Description | CONN RCPT 80POS VERT GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Center Strip Contacts Through Hole Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Through Hole |
Series | Features Board Lock |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.410" (10.41mm) |
Number of Positions 80 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 5,92907 € | 3.557,44 € |
| Unit Price without VAT: | 5,92907 € |
|---|---|
| Unit Price with VAT: | 7,17417 € |


