Image for KX14-40K8D-E650E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KX14-40K8D-E650E

DigiKey Part Number
KX14-40K8D-E650E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KX14-40K8D-E650E
Description
CONN RCPT 40POS SMD GOLD
Customer Reference
Detailed Description
40 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
JAE Electronics
Mounting Type
Surface Mount
Series
Features
Board Guide, Solder Retention
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
4.00µin (0.100µm)
Connector Type
Receptacle, Outer Shroud Contacts
Mated Stacking Heights
10mm, 11mm, 12mm
Number of Positions
40
Height Above Board
0.376" (9.55mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types