
KX14-50K5D-E1000E | |
|---|---|
DigiKey Part Number | 670-KX14-50K5D-E1000ETR-ND - Tape & Reel (TR) 670-KX14-50K5D-E1000ECT-ND - Cut Tape (CT) 670-KX14-50K5D-E1000EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KX14-50K5D-E1000E |
Description | CONN 0.8MM PITCH, SMT, 50 POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.94µin (0.100µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 7mm, 8mm, 9mm |
Number of Positions 50 | Height Above Board 0.258" (6.55mm) |
Pitch 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,84000 € | 7,84 € |
| 10 | 6,66700 € | 66,67 € |
| 25 | 6,24880 € | 156,22 € |
| 50 | 5,95040 € | 297,52 € |
| 100 | 5,66640 € | 566,64 € |
| 250 | 5,46940 € | 1.367,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,81723 € | 4.817,23 € |
| Unit Price without VAT: | 7,84000 € |
|---|---|
| Unit Price with VAT: | 9,48640 € |

