


KN01S15HGP2 | |
|---|---|
DigiKey Part Number | 670-KN01S15HGP2TR-ND - Tape & Reel (TR) 670-KN01S15HGP2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KN01S15HGP2 |
Description | CONN SOCKET CONTACT #12 SIZE, AW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 14-17 AWG Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-17 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,31900 € | 3,19 € |
| 25 | 0,29840 € | 7,46 € |
| 50 | 0,28420 € | 14,21 € |
| 100 | 0,27060 € | 27,06 € |
| 250 | 0,25364 € | 63,41 € |
| 500 | 0,24152 € | 120,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,22349 € | 335,24 € |
| 3.000 | 0,21281 € | 638,43 € |
| 4.500 | 0,20681 € | 930,64 € |
| 7.500 | 0,19949 € | 1.496,17 € |
| 10.500 | 0,19481 € | 2.045,51 € |
| 15.000 | 0,18997 € | 2.849,55 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44770 € |

