
JL04-28EBA | |
|---|---|
DigiKey Part Number | JL04-28EBA-ND |
Manufacturer | |
Manufacturer Product Number | JL04-28EBA |
Description | CONN BACKSH SZ28 BLK 1 5/8-18 |
Customer Reference | |
Detailed Description | Black Connector Backshell 1 5/8-18 UNEF-2B 28 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Backshell | |
Cable Opening | 0.787" (20.00mm) | |
Diameter - Outside | 1.929" (49.00mm) | |
Shell Size - Insert | 28 | |
Thread Size | 1 5/8-18 UNEF-2B | |
Cable Exit | 90° | |
Material | Aluminum Alloy | |
Plating | Zinc | |
Shielding | - | |
Color | Black | |
Features | Clamp Screws, Gasket, Retaining Ring | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Includes | 11 pcs - 3 pc Backshell, 1 Gasket, 1 O-Ring, 1 Retaining Ring, 5 Screws | |
Material Flammability Rating | - | |
For Use With/Related Products | JL04V Series Connectors | |
Base Product Number |



