
JL04-20EBL-R | |
|---|---|
DigiKey Part Number | 670-2129-ND |
Manufacturer | |
Manufacturer Product Number | JL04-20EBL-R |
Description | CONN BACKSH SZ20 BLK 1 1/8-18 |
Customer Reference | |
Detailed Description | Black Connector Backshell 1 1/8-18 UNEF-2B 20 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | Backshell | |
Cable Opening | 0.669" (17.00mm) | |
Diameter - Outside | 1.390" (35.31mm) | |
Shell Size - Insert | 20 | |
Thread Size | 1 1/8-18 UNEF-2B | |
Cable Exit | 90° | |
Material | - | |
Plating | - | |
Shielding | - | |
Color | Black | |
Features | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | JL04V Series Connectors | |
Base Product Number |

