Black Connector Backshell 20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JL04-20EB-R

DigiKey Part Number
670-2114-ND
Manufacturer
Manufacturer Product Number
JL04-20EB-R
Description
CONN BACKSHELL SZ20 BLACK
Customer Reference
Detailed Description
Black Connector Backshell 20
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Bag
Part Status
Obsolete
Type
Backshell
Cable Opening
-
Diameter - Outside
-
Shell Size - Insert
20
Thread Size
-
Cable Exit
-
Material
-
Plating
-
Shielding
-
Color
Black
Features
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Includes
-
Material Flammability Rating
-
For Use With/Related Products
JL04V Series Connectors
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.