
JC26A-BB16-E800E | |
|---|---|
DigiKey Part Number | JC26A-BB16-E800E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JC26A-BB16-E800E |
Description | CONN COMPACT FLASH CARD R/A SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 Position Card Connector CompactFlash® - Type I, II Surface Mount, Right Angle Gold |
Category | Connector Type Connector |
Manufacturer JAE Electronics | Insertion, Removal Method Push In, Pull Out |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount, Right Angle |
Part Status Active | Contact Finish Gold |
Card Type CompactFlash® - Type I, II | Base Product Number |
Number of Positions 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,12323 € | 1.698,58 € |
| Unit Price without VAT: | 2,12323 € |
|---|---|
| Unit Price with VAT: | 2,56911 € |

