
JC26A-BB-E1050E | |
|---|---|
DigiKey Part Number | JC26A-BB-E1050E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JC26A-BB-E1050E |
Description | CONN COMPACT FLASH CARD R/A SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 Position Card Connector CompactFlash® - Type I, II Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount, Right Angle |
Manufacturer JAE Electronics | Features Board Guide |
Packaging Tape & Reel (TR) | Height Above Board 0.138" (3.50mm) |
Part Status Active | Mounting Feature Normal, Standard - Top |
Card Type CompactFlash® - Type I, II | Contact Finish Gold |
Number of Positions 50 | Contact Finish Thickness 3.94µin (0.10µm) |
Connector Type Connector | Base Product Number |
Insertion, Removal Method Push In, Pull Out |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.050 | 2,09255 € | 2.197,18 € |
| Unit Price without VAT: | 2,09255 € |
|---|---|
| Unit Price with VAT: | 2,53199 € |

