
HJ1P050MA1R6000 | |
|---|---|
DigiKey Part Number | 670-2791-2-ND - Tape & Reel (TR) 670-2791-1-ND - Cut Tape (CT) 670-2791-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HJ1P050MA1R6000 |
Description | CONN PLUG 50POS SOLDER GOLD |
Customer Reference | |
Detailed Description | 50 Position Rectangular Plug Connector Solder Gold 34-36 AWG, 36-44 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Connector Type | Plug | |
Contact Type | Center Strip Contact | |
Number of Positions | 50 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | Solder | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 34-36 AWG, 36-44 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | - | |
Base Product Number |

