
HJ1P050MA1R6000 | |
|---|---|
DigiKey Part Number | 670-2791-2-ND - Tape & Reel (TR) 670-2791-1-ND - Cut Tape (CT) 670-2791-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HJ1P050MA1R6000 |
Description | CONN PLUG 50POS SOLDER GOLD |
Customer Reference | |
Detailed Description | 50 Position Rectangular Plug Connector Solder Gold 34-36 AWG, 36-44 AWG |
Datasheet | Datasheet |
Category | Pitch 0.016" (0.40mm) |
Manufacturer JAE Electronics | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Cable Termination Solder |
Part Status Obsolete | Wire Type Discrete or Ribbon Cable |
Connector Type Plug | Wire Gauge 34-36 AWG, 36-44 AWG |
Contact Type Center Strip Contact | Contact Finish Gold |
Number of Positions 50 | Base Product Number |

