
HD1S040HA3R6000 | |
|---|---|
DigiKey Part Number | 670-HD1S040HA3R6000-ND |
Manufacturer | |
Manufacturer Product Number | HD1S040HA3R6000 |
Description | Assembly |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 40 Position Receptacle Connector 0.020" (0.50mm) Surface Mount, Right Angle Gold |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Outer Shroud Contact | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Detent Lock | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 3.94µin (0.100µm) | |
Insulation Color | Black | |
Insulation Height | 0.039" (1.00mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | - | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 100V | |
Applications | - | |
Insulation Material | Plastic | |
Contact Shape | Square | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | 1.25µin (0.032µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7.675,13000 € | 7.675,13 € |
| Unit Price without VAT: | 7.675,13000 € |
|---|---|
| Unit Price with VAT: | 9.286,90730 € |

