8 Rectangular Connectors - Housings Plug Black 0.094" (2.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Rectangular Connectors - Housings Plug Black 0.094" (2.40mm)
HB03P008PZ1
HB03P008PZ1

HB03P008PZ1

DigiKey Part Number
670-3131-ND
Manufacturer
Manufacturer Product Number
HB03P008PZ1
Description
CONN PLUG HSG 8POS 2.40MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Plug Black 0.094" (2.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.094" (2.40mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-25°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,57000 €2,57 €
102,18200 €21,82 €
1001,85490 €185,49 €
5001,65578 €827,89 €
1.0001,57677 €1.576,77 €
5.0001,40766 €7.038,30 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,57000 €
Unit Price with VAT:3,10970 €