Image for FR02C041JA1-R5000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FR02C041JA1-R5000

DigiKey Part Number
FR02C041JA1-R5000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FR02C041JA1-R5000
Description
CONN FPC 41POS 0.2MM R/A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
41 Position FPC Connector Contacts, Top and Bottom 0.008" (0.20mm) Surface Mount, Right Angle
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top and Bottom
Number of Positions
41
Pitch
0.008" (0.20mm)
Termination
Solder
FFC, FCB Thickness
0.20mm
Height Above Board
0.032" (0.81mm)
Locking Feature
Flip Lock, Backlock
Cable End Type
Tabbed or Tapered
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Plastic
Actuator Material
Plastic
Features
Low Insertion Force (LIF)
Voltage Rating
50V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
-
Current Rating (Amps)
0.25A per Contact
Contact Finish Thickness
3.94µin (0.10µm)
Housing Color
Black
Actuator Color
Natural
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,78579 €3.928,95 €
Manufacturers Standard Package
Unit Price without VAT:0,78579 €
Unit Price with VAT:0,95081 €