Image for FO-SC(FS)-SC-CL-N2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FO-SC(FS)-SC-CL-N2

DigiKey Part Number
FO-SC(FS)-SC-CL-N2-ND
Manufacturer
Manufacturer Product Number
FO-SC(FS)-SC-CL-N2
Description
ADAPTER DUST CAP CLEANABLE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Coupler Fiber Optic Connector SC Receptacle To SC Receptacle Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Bulk
Part Status
Active
Type
Coupler
Convert From (Adapter End)
SC Receptacle
Convert To (Adapter End)
SC Receptacle
Simplex/Duplex
Simplex
Mode
Singlemode/Multimode
Mounting Type
Panel Mount
Housing Material
Zinc
Ferrule Material
Ceramic
Features
Lever
Color
Silver
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4103,58250 €414,33 €
Unit Price without VAT:103,58250 €
Unit Price with VAT:125,33483 €