30 Position Receptacle Connector 0.039" (1.00mm) Board Cutout, Bottom Mount, Surface Mount, Right Angle, Reverse Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FI-XB30SRL-HF11-R3000

DigiKey Part Number
FI-XB30SRL-HF11-R3000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FI-XB30SRL-HF11-R3000
Description
CONN RCPT 30P 0.039 GOLD SMD R/A
Customer Reference
Detailed Description
30 Position Receptacle Connector 0.039" (1.00mm) Board Cutout, Bottom Mount, Surface Mount, Right Angle, Reverse Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Contact Type
Non-Gendered
Style
Board to Cable/Wire
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Board Cutout, Bottom Mount, Surface Mount, Right Angle, Reverse Mount
Termination
Fastening Type
Friction Lock
Contact Finish - Mating
Contact Finish Thickness - Mating
12.0µin (0.30µm)
Insulation Color
Black
Insulation Height
-
Contact Length - Post
-
Operating Temperature
-40°C ~ 80°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Grounding Pins, Shielded, Solder Retention
Current Rating (Amps)
1A per Contact
Voltage Rating
200V
Applications
General Purpose
Insulation Material
Plastic
Contact Shape
-
Contact Material
Copper Alloy
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types