
FA1006SA1-R8000 | |
|---|---|
DigiKey Part Number | 670-FA1006SA1-R8000TR-ND - Tape & Reel (TR) 670-2752-1-ND - Cut Tape (CT) 670-2752-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FA1006SA1-R8000 |
Description | CONN FPC 6POS 0.5MM R/A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Position FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FA1006SA1-R8000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 6 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.035" (0.88mm) | |
Locking Feature | - | |
Cable End Type | Tabbed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | Plastic | |
Features | Low Insertion Force (LIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A per Contact | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | Black | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,96100 € | 9,61 € |
| 25 | 0,90080 € | 22,52 € |
| 50 | 0,85760 € | 42,88 € |
| 100 | 0,81670 € | 81,67 € |
| 250 | 0,76556 € | 191,39 € |
| 500 | 0,72900 € | 364,50 € |
| 1.000 | 0,69419 € | 694,19 € |
| 2.500 | 0,67103 € | 1.677,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,54822 € | 4.385,76 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,36730 € |



_tmb.jpg)