
DF02R014NA3 | |
|---|---|
DigiKey Part Number | DF02R014NA3-ND |
Manufacturer | |
Manufacturer Product Number | DF02R014NA3 |
Description | CONN RCPT 14POS R/A SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 14 Position Receptacle Connector Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | Housing/Shell (M2.6) | |
Type | - | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,61000 € | 3,61 € |
| 10 | 3,06200 € | 30,62 € |
| 25 | 2,86960 € | 71,74 € |
| 50 | 2,73260 € | 136,63 € |
| 100 | 2,60200 € | 260,20 € |
| 300 | 2,40797 € | 722,39 € |
| 500 | 2,32272 € | 1.161,36 € |
| 1.000 | 2,21193 € | 2.211,93 € |
| 2.500 | 2,07359 € | 5.183,97 € |
| Unit Price without VAT: | 3,61000 € |
|---|---|
| Unit Price with VAT: | 4,36810 € |


