
DC1RS19WA7 | |
|---|---|
DigiKey Part Number | 670-DC1RS19WA7-ND |
Manufacturer | |
Manufacturer Product Number | DC1RS19WA7 |
Description | Interface |
Customer Reference | |
Detailed Description | HDMI Receptacle Connector 19 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
Category | Mounting Feature Vertical |
Manufacturer JAE Electronics | Termination Solder |
Series | Operating Temperature -20°C ~ 85°C |
Packaging Bulk | Number of Ports 1 |
Part Status Obsolete | Shielding Shielded |
Connector Type HDMI | Contact Finish Gold |
Number of Contacts 19 | Shell/Shielding Material Copper Alloy |
Gender Receptacle | Insulation Color Black |
Mounting Type Surface Mount, Through Hole |

