


DX07S016JA3R1500 | |
|---|---|
DigiKey Part Number | 670-DX07S016JA3R1500TR-ND - Tape & Reel (TR) 670-DX07S016JA3R1500CT-ND - Cut Tape (CT) 670-DX07S016JA3R1500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DX07S016JA3R1500 |
Description | CONN RCP USB2.0 TYP C 24P SMD RA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DX07S016JA3R1500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (16+8 Dummy) | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A, 6.25A | |
Voltage - Rated | 48V | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,36900 € | 13,69 € |
| 25 | 1,28280 € | 32,07 € |
| 50 | 1,22180 € | 61,09 € |
| 100 | 1,16340 € | 116,34 € |
| 250 | 1,09048 € | 272,62 € |
| 500 | 1,03840 € | 519,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,96096 € | 1.441,44 € |
| 3.000 | 0,91512 € | 2.745,36 € |
| 4.500 | 0,88933 € | 4.001,98 € |
| 7.500 | 0,85789 € | 6.434,18 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,94810 € |










