
DC-C4-J12 | |
|---|---|
DigiKey Part Number | DC-C4-J12-ND |
Manufacturer | |
Manufacturer Product Number | DC-C4-J12 |
Description | DSUB JUNCTION SHELL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Position Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | - | |
Number of Positions | - | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | - | |
Cable Exit | - | |
Shielding | - | |
Primary Material | - | |
Material | - | |
Plating | - | |
Hardware | - | |
Features | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,04000 € | 14,04 € |
| 10 | 11,94000 € | 119,40 € |
| 25 | 11,19160 € | 279,79 € |
| 50 | 10,65740 € | 532,87 € |
| 100 | 10,14910 € | 1.014,91 € |
| 250 | 9,51412 € | 2.378,53 € |
| 500 | 9,06056 € | 4.530,28 € |
| Unit Price without VAT: | 14,04000 € |
|---|---|
| Unit Price with VAT: | 16,98840 € |

