Similar

CONT-JL05-08S-C2-A528G-H | |
|---|---|
DigiKey Part Number | CONT-JL05-08S-C2-A528G-H-ND |
Manufacturer | |
Manufacturer Product Number | CONT-JL05-08S-C2-A528G-H |
Description | CONTACT SOCKET 10-12AWG CRIMP |
Customer Reference | |
Detailed Description | Socket Contact 10-12 AWG Size 8 Crimp |
Category | Contact Size 8 |
Manufacturer JAE Electronics | Wire Gauge or Range - AWG 10-12 AWG |
Series | Wire Gauge or Range - mm² 3.5 ~ 5.5mm² |
Packaging Tube | Contact Termination Crimp |
Part Status Obsolete | Contact Material Copper Alloy |
Type Signal, Machined | Base Product Number |
Contact Type Socket |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CONT-JL05-08S-C2-10 | JAE Electronics | 0 | 670-1804-ND | 9,08863 € | Similar |




