
CE2S101C02 | |
|---|---|
DigiKey Part Number | CE2S101C02-ND |
Manufacturer | |
Manufacturer Product Number | CE2S101C02 |
Description | CONN HEADER R/A 1POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 1 position |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin, Coaxial | |
Pitch - Mating | - | |
Number of Positions | ||
Number of Rows | - | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | 0.118" (3.00mm) | |
Overall Contact Length | - | |
Insulation Height | 0.451" (11.45mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Gold, Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Features | Board Guide, Bracket | |
Operating Temperature | -30°C ~ 70°C | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Gray | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 € | 2,74 € |
| 10 | 2,32600 € | 23,26 € |
| 25 | 2,18000 € | 54,50 € |
| 50 | 2,07580 € | 103,79 € |
| 100 | 1,97670 € | 197,67 € |
| 250 | 1,85288 € | 463,22 € |
| 500 | 1,76446 € | 882,23 € |
| 1.000 | 1,68026 € | 1.680,26 € |
| 2.500 | 1,57515 € | 3.937,88 € |
| Unit Price without VAT: | 2,74000 € |
|---|---|
| Unit Price with VAT: | 3,31540 € |

