
3502-ILZ-2 | |
|---|---|
DigiKey Part Number | 670-2608-ND |
Manufacturer | |
Manufacturer Product Number | 3502-ILZ-2 |
Description | TOOL PRESS APPLICATOR 22-26AWG |
Customer Reference | |
Detailed Description | Applicator for Bench Press Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Tool Method | Automated | |
Tool Type | Applicator for Bench Press | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 22-26 AWG | |
Features | - | |
Base Product Number |


