
031-50850 | |
|---|---|
DigiKey Part Number | 031-50850-ND |
Manufacturer | |
Manufacturer Product Number | 031-50850 |
Description | CONN CONTACT |
Customer Reference | |
Detailed Description | Contact |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | - | |
Contact Termination | - | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |

