
50.616 M/R | |
|---|---|
DigiKey Part Number | 2291-50.616M/R-ND |
Manufacturer | |
Manufacturer Product Number | 50.616 M/R |
Description | CABLE GLAND 3-9MM M16 BRASS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M16x1.5 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.118" (3.00mm) | |
Outside Cable Diameter (Max) | 0.354" (9.00mm) | |
Thread Size | M16x1.5 | |
Thread Length | 0.197" (5.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | O-Ring, Seal | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,64000 € | 3,64 € |
| 10 | 3,09300 € | 30,93 € |
| 25 | 2,89880 € | 72,47 € |
| 50 | 2,76040 € | 138,02 € |
| 100 | 2,62860 € | 262,86 € |
| 300 | 2,43250 € | 729,75 € |
| 500 | 2,34640 € | 1.173,20 € |
| 1.000 | 2,23449 € | 2.234,49 € |
| 2.500 | 2,09473 € | 5.236,83 € |
| Unit Price without VAT: | 3,64000 € |
|---|---|
| Unit Price with VAT: | 4,40440 € |

