Bridge Rectifier Three Phase Standard 1.8 kV Chassis Mount PWS-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VUO82-18NO7

DigiKey Part Number
VUO82-18NO7-ND
Manufacturer
Manufacturer Product Number
VUO82-18NO7
Description
BRIDGE RECT 3P 1.8KV 88A PWS-D
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Three Phase Standard 1.8 kV Chassis Mount PWS-D
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.6 V @ 150 A
Manufacturer
IXYS
Current - Reverse Leakage @ Vr
300 µA @ 1800 V
Packaging
Box
Operating Temperature
-40°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Chassis Mount
Diode Type
Three Phase
Package / Case
PWS-D
Technology
Standard
Supplier Device Package
PWS-D
Voltage - Peak Reverse (Max)
1.8 kV
Base Product Number
Current - Average Rectified (Io)
88 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
139,40000 €39,40 €
1029,57300 €295,73 €
10025,99570 €2.599,57 €
Manufacturers Standard Package
Unit Price without VAT:39,40000 €
Unit Price with VAT:47,67400 €