Bridge Rectifier Three Phase Standard 1.8 kV Chassis Mount PWS-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VUO62-18NO7

DigiKey Part Number
VUO62-18NO7-ND
Manufacturer
Manufacturer Product Number
VUO62-18NO7
Description
BRIDGE RECT 3P 1.8KV 63A PWS-D
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Three Phase Standard 1.8 kV Chassis Mount PWS-D
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Box
Part Status
Active
Diode Type
Three Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1.8 kV
Current - Average Rectified (Io)
63 A
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 150 A
Current - Reverse Leakage @ Vr
300 µA @ 1800 V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
PWS-D
Supplier Device Package
PWS-D
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1025,50000 €255,00 €
Manufacturers Standard Package
Unit Price without VAT:25,50000 €
Unit Price with VAT:30,85500 €