VUO55-12NO7 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


IXYS
In Stock: 24
Unit Price: 40,99000 €
Datasheet
Bridge Rectifier Three Phase Standard 1.2 kV Chassis Mount PWS-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VUO55-12NO7

DigiKey Part Number
VUO55-12NO7-ND
Manufacturer
Manufacturer Product Number
VUO55-12NO7
Description
BRIDGE RECT 3P 1.2KV 58A PWS-B
Customer Reference
Detailed Description
Bridge Rectifier Three Phase Standard 1.2 kV Chassis Mount PWS-B
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.03 V @ 20 A
Manufacturer
IXYS
Current - Reverse Leakage @ Vr
100 µA @ 1200 V
Packaging
Box
Operating Temperature
-40°C ~ 150°C (TJ)
Part Status
Obsolete
Mounting Type
Chassis Mount
Diode Type
Three Phase
Package / Case
PWS-B
Technology
Standard
Supplier Device Package
PWS-B
Voltage - Peak Reverse (Max)
1.2 kV
Base Product Number
Current - Average Rectified (Io)
58 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VUO82-12NO7IXYS24VUO82-12NO7-ND40,99000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes