Similar

Category | Voltage - Forward (Vf) (Max) @ If 1.12 V @ 7 A |
Manufacturer IXYS | Current - Reverse Leakage @ Vr 300 µA @ 800 V |
Packaging Box | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Chassis Mount |
Diode Type Three Phase | Package / Case Slim-PAC |
Technology Standard | Supplier Device Package Slim-PAC |
Voltage - Peak Reverse (Max) 800 V | Base Product Number |
Current - Average Rectified (Io) 28 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VUO28-08NO7 | IXYS | 25 | VUO28-08NO7-ND | 17,78000 € | Similar |


