
VUO22-18NO1 | |
|---|---|
DigiKey Part Number | VUO22-18NO1-ND |
Manufacturer | |
Manufacturer Product Number | VUO22-18NO1 |
Description | BRIDGE RECT 3P 1.8KV 25A V1-A |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 1.8 kV Chassis Mount V1-A |
Category | Voltage - Forward (Vf) (Max) @ If 1.19 V @ 10 A |
Manufacturer IXYS | Current - Reverse Leakage @ Vr 10 µA @ 1800 V |
Packaging Box | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Chassis Mount |
Diode Type Three Phase | Package / Case V1-A |
Technology Standard | Supplier Device Package V1-A |
Voltage - Peak Reverse (Max) 1.8 kV | Base Product Number |
Current - Average Rectified (Io) 25 A |

