SCR Module 1.4 kV 81 A 1-Phase Controller - All SCRs Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMO110-14IO7

DigiKey Part Number
MMO110-14IO7-ND
Manufacturer
Manufacturer Product Number
MMO110-14IO7
Description
SCR MODULE 1.4KV 81A MODULE
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
SCR Module 1.4 kV 81 A 1-Phase Controller - All SCRs Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Box
Part Status
Active
Structure
1-Phase Controller - All SCRs
Number of SCRs, Diodes
2 SCRs
Voltage - Off State
1.4 kV
Current - On State (It (AV)) (Max)
51 A
Current - On State (It (RMS)) (Max)
81 A
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Gate Trigger (Igt) (Max)
100 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
1000A, 1070A
Current - Hold (Ih) (Max)
100 mA
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
121,24000 €21,24 €
2513,81680 €345,42 €
10012,05800 €1.205,80 €
50011,98146 €5.990,73 €
Manufacturers Standard Package
Unit Price without VAT:21,24000 €
Unit Price with VAT:25,70040 €