
MMO110-12IO7 | |
|---|---|
DigiKey Part Number | MMO110-12IO7-ND |
Manufacturer | |
Manufacturer Product Number | MMO110-12IO7 |
Description | SCR MODULE 1.2KV 81A MODULE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | SCR Module 1.2 kV 81 A 1-Phase Controller - All SCRs Chassis Mount Module |
Datasheet | Datasheet |
Category | Voltage - Gate Trigger (Vgt) (Max) 1.5 V |
Manufacturer IXYS | Current - Gate Trigger (Igt) (Max) 100 mA |
Packaging Box | Current - Non Rep. Surge 50, 60Hz (Itsm) 1000A, 1070A |
Part Status Active | Current - Hold (Ih) (Max) 100 mA |
Structure 1-Phase Controller - All SCRs | Operating Temperature -40°C ~ 150°C (TJ) |
Number of SCRs, Diodes 2 SCRs | Mounting Type Chassis Mount |
Voltage - Off State 1.2 kV | Package / Case Module |
Current - On State (It (AV)) (Max) 51 A | Base Product Number |
Current - On State (It (RMS)) (Max) 81 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 16,90920 € | 422,73 € |
| Unit Price without VAT: | 16,90920 € |
|---|---|
| Unit Price with VAT: | 20,46013 € |

