N-Channel 1100 V 24A (Tc) 500W (Tc) Surface Mount 24-SMPD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMIX1F40N110P

DigiKey Part Number
MMIX1F40N110P-ND
Manufacturer
Manufacturer Product Number
MMIX1F40N110P
Description
MOSFET N-CH 1100V 24A 24SMPD
Customer Reference
Detailed Description
N-Channel 1100 V 24A (Tc) 500W (Tc) Surface Mount 24-SMPD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
6.5V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
310 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
19000 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
500W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
1100 V
Supplier Device Package
24-SMPD
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
290mOhm @ 20A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.