Image for MITA30WB600TMH is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MITA30WB600TMH

DigiKey Part Number
MITA30WB600TMH-ND
Manufacturer
Manufacturer Product Number
MITA30WB600TMH
Description
IGBT MODULE 1600V 40A MINIPACK2
Customer Reference
Detailed Description
IGBT Module NPT 1600 V 40 A Chassis Mount MiniPack2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
NPT
Configuration
-
Voltage - Collector Emitter Breakdown (Max)
1600 V
Current - Collector (Ic) (Max)
40 A
Vce(on) (Max) @ Vge, Ic
-
Input
Standard
NTC Thermistor
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Chassis Mount
Package / Case
MiniPack2
Supplier Device Package
MiniPack2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.