
MDNA240U2200ED | |
|---|---|
DigiKey Part Number | 238-MDNA240U2200ED-ND |
Manufacturer | |
Manufacturer Product Number | MDNA240U2200ED |
Description | BRIDGE RECT 3PHASE 2.2KV 240A E2 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 2.2 kV Chassis Mount E2 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.9 V @ 240 A |
Manufacturer IXYS | Current - Reverse Leakage @ Vr 200 µA @ 2200 V |
Packaging Box | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Chassis Mount |
Diode Type Three Phase | Package / Case E2 |
Technology Standard | Supplier Device Package E2 |
Voltage - Peak Reverse (Max) 2.2 kV | Base Product Number |
Current - Average Rectified (Io) 240 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 99,36000 € | 596,16 € |
| Unit Price without VAT: | 99,36000 € |
|---|---|
| Unit Price with VAT: | 120,22560 € |

