Diode Array 1 Pair Series Connection 1200 V 140A Chassis Mount TO-240AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDMA140P1200TG

DigiKey Part Number
238-MDMA140P1200TG-ND
Manufacturer
Manufacturer Product Number
MDMA140P1200TG
Description
DIODE MOD GP 1200V 140A TO-240AA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 1200 V 140A Chassis Mount TO-240AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.18 V @ 140 A
Manufacturer
IXYS
Speed
Standard Recovery >500ns, > 200mA (Io)
Packaging
Box
Current - Reverse Leakage @ Vr
200 µA @ 1200 V
Part Status
Active
Operating Temperature - Junction
-40°C ~ 150°C
Diode Configuration
1 Pair Series Connection
Mounting Type
Chassis Mount
Technology
Standard
Package / Case
TO-240AA
Voltage - DC Reverse (Vr) (Max)
1200 V
Supplier Device Package
TO-240AA
Current - Average Rectified (Io) (per Diode)
140A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
138,91000 €38,91 €
3625,75889 €927,32 €
10825,59472 €2.764,23 €
Manufacturers Standard Package
Unit Price without VAT:38,91000 €
Unit Price with VAT:47,08110 €