MDD600-22N1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Powerex Inc.
In Stock: 0
Unit Price: 190,17571 €
Datasheet
Diode Array 1 Pair Series Connection 2200 V 883A Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDD600-22N1

DigiKey Part Number
MDD600-22N1-ND
Manufacturer
Manufacturer Product Number
MDD600-22N1
Description
DIODE MOD GP 2200V 883A MOD
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 2200 V 883A Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Manufacturer
IXYS
Reverse Recovery Time (trr)
18 µs
Packaging
Tray
Current - Reverse Leakage @ Vr
50 mA @ 2200 V
Part Status
Obsolete
Operating Temperature - Junction
-40°C ~ 150°C
Diode Configuration
1 Pair Series Connection
Mounting Type
Chassis Mount
Technology
Standard
Package / Case
Module
Voltage - DC Reverse (Vr) (Max)
2200 V
Supplier Device Package
Module
Current - Average Rectified (Io) (per Diode)
883A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
880 mV @ 500 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LD412260Powerex Inc.0LD412260-ND190,17571 €Direct
Obsolete
This product is no longer manufactured. View Substitutes