
MCMA85P1200TA | |
|---|---|
DigiKey Part Number | MCMA85P1200TA-ND |
Manufacturer | |
Manufacturer Product Number | MCMA85P1200TA |
Description | SCR MODULE 1.2KV 135A TO-240AA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | SCR Module 1.2 kV 135 A Series Connection - All SCRs Chassis Mount TO-240AA |
Datasheet | Datasheet |
Category | Voltage - Gate Trigger (Vgt) (Max) 1.5 V |
Manufacturer IXYS | Current - Gate Trigger (Igt) (Max) 95 mA |
Packaging Box | Current - Non Rep. Surge 50, 60Hz (Itsm) 1500A, 1620A |
Part Status Active | Current - Hold (Ih) (Max) 200 mA |
Structure Series Connection - All SCRs | Operating Temperature -40°C ~ 140°C (TJ) |
Number of SCRs, Diodes 2 SCRs | Mounting Type Chassis Mount |
Voltage - Off State 1.2 kV | Package / Case TO-240AA |
Current - On State (It (AV)) (Max) 85 A | Base Product Number |
Current - On State (It (RMS)) (Max) 135 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,96000 € | 34,96 € |
| 36 | 22,92278 € | 825,22 € |
| 108 | 22,41694 € | 2.421,03 € |
| Unit Price without VAT: | 34,96000 € |
|---|---|
| Unit Price with VAT: | 42,30160 € |

